PDP SEO Portlet

PIC32MZ2025DAR176-I/2J

Microcontroller 32-Bit PIC RISC 2048KB Flash 176-Pin LQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ2025DAR176-I/2J
Secondary Manufacturer Part#: PIC32MZ2025DAR176-I/2J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC32MZ DA family 32bit graphic application MCU. Supported by C/C++ compiler with native DSP/fractional support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.

  • 200MHz/330 DMIPS MIPS32® microAptiv™ core, 2048KB flash, 256KB RAM, no Crypto, with DDR memory
  • Dedicated PLL for DDR2, fail-safe clock monitor, fast wake-up and start-up clock management
  • Supports memory interfaces, audio interfaces and communication interfaces
  • Graphics features: 3-layer graphics controller with up to 24bit colour support and GPU
  • High-speed (HS) communication interfaces (with dedicated DMA)
  • Security features: peripheral and memory region access control
  • DMA: eight channels with automatic data size detection and CRC
  • 12bit ADC modules, temperature sensor with ±2°C accuracy and CTMU
  • Supports nine 16bit and up to four 32bit timers/counters, 9 OC, 9 IC and RTCC modules
  • Industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
45
12-bit
32-bit Bit
LQFP
Surface Mount
CAN, I2C, I2S, SPI, UART, USB
PIC32
PIC32MZ DA
120
176
200 MHz
85 °C
-40 °C
PIC32 Family PIC32MZ DA Series Microcontrollers
2 MB
256 KB
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$23.6
120+
$22.32432
240+
$21.73684
480+
$21.17949
960+
$20.65