PIC32MZ1064DAR176-I/2J
Microcontroller 32-Bit PIC RISC 1024KB Flash 176-Pin LQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MZ1064DAR176-I/2J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| 176 Pins | ||
| 640 KB | ||
| 120 I/O's | ||
| -40 °C | ||
| 2.2 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC32 | ||
| PIC32MZ DA | ||
| null | ||
| LQFP | ||
| null | ||
| null | ||
| 45 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |