PDP SEO Portlet

PIC32MZ1024EFM100-I/PF

MCU 32-Bit PIC32MZEF MIPS32 RISC 1MB Flash 2.1V to 3.6V 100-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ1024EFM100-I/PF
Secondary Manufacturer Part#: PIC32MZ1024EFM100-I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MZ EF series with its high performance MCU and industry leading connectivity and peripheral options , has been created to empower embedded designers to rapidly build complex applications . Fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development.

  • Program Memory (KB): 1024
  • Data Memory (KB): 512
  • Number of pins: 100
  • 200Mhz / 330 DMIPS Performance
  • Dual Panel Live Update Flash Up to 2MB and 512KB RAM
  • Excellent Connectivity Options (Hi-Speed USB, CAN, and 10/100 ENET)
  • Integrated Double Precision FPU accelerating performance in Process Intensive Applications
  • Optional Full Featured Hardware Crypto Accelerator
  • Rich Peripheral set
  • Operating Conditions
    • 2.1V to 3.6V, -40°C to +85°C, DC to 252 MHz
    • 2.1V to 3.6V, -40°C to +125°C, DC to 180 MHz
  • Core: 252 MHz (up to 415 DMIPS) M-Class
    • 16 KB I-Cache, 4 KB D-Cache
    • FPU for 32-bit and 64-bit floating point math
    • MMU for optimum embedded OS execution
    • microMIPS™ mode for up to 35% smaller code size
  • Clock Management
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdo

Technical Attributes

Find Similar Parts

Description Value
40
12-bit
32-bit Bit
MIPS32
TQFP
Surface Mount
CAN|Ethernet|I2S|Ser
78
100
200
85 °C
-40 °C
1 MB
512 byte
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$14.9
180+
$14.0946
360+
$13.72368
720+
$13.3718
1440+
$13.0375