PDP SEO Portlet

PIC32MZ1024EFG064-I/MR

1024KB FLASH, 512KB RAM, NO CRYPTO, NO CAN

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ1024EFG064-I/MR
Secondary Manufacturer Part#: PIC32MZ1024EFG064-I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MZ EF series with its high performance MCU and industry leading connectivity and peripheral options , has been created to empower embedded designers to rapidly build complex applications . Fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development.

  • Program Memory (KB): 1024
  • Data Memory (KB): 256
  • Number of pins: 64
  • 200Mhz / 330 DMIPS Performance
  • Dual Panel Live Update Flash Up to 2MB and 512KB RAM
  • Excellent Connectivity Options (Hi-Speed USB, CAN, and 10/100 ENET)
  • Integrated Double Precision FPU accelerating performance in Process Intensive Applications
  • Optional Full Featured Hardware Crypto Accelerator
  • Rich Peripheral set
  • Operating Conditions
    • 2.1V to 3.6V, -40°C to +85°C, DC to 252 MHz
    • 2.1V to 3.6V, -40°C to +125°C, DC to 180 MHz
  • Core: 252 MHz (up to 415 DMIPS) M-Class
    • 16 KB I-Cache, 4 KB D-Cache
    • FPU for 32-bit and 64-bit floating point math
    • MMU for optimum embedded OS execution
    • microMIPS™ mode for up to 35% smaller code size
  • Clock Management
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32-bit Bit
QFN
Surface Mount
Ethernet, I2C, I2S, SPI, UART, USART, USB
PIC32
PIC32MZ EF
53
64
200 MHz
85 °C
-40 °C
PIC32 Family PIC32MZ EF Series Microcontrollers
1 MB
512 byte
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:80  Mult:40  
USD $:
80+
$12.88571
160+
$12.18919
320+
$11.86842
640+
$11.5641
1280+
$11.275