PDP SEO Portlet

PIC32MZ1024EFF144T-I/PL

MCU 32-Bit PIC32 PIC RISC 1184KB Flash 2.5V/3.3V 144-Pin LQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ1024EFF144T-I/PL
Secondary Manufacturer Part#: PIC32MZ1024EFF144T-I/PL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MZ EF series with its high performance MCU and industry leading connectivity and peripheral options , has been created to empower embedded designers to rapidly build complex applications . Fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development.

  • Program Memory (KB): 1024
  • Data Memory (KB): 256
  • Number of pins: 144
  • 200Mhz / 330 DMIPS Performance
  • Dual Panel Live Update Flash Up to 2MB and 512KB RAM
  • Excellent Connectivity Options (Hi-Speed USB, CAN, and 10/100 ENET)
  • Integrated Double Precision FPU accelerating performance in Process Intensive Applications
  • Optional Full Featured Hardware Crypto Accelerator
  • Rich Peripheral set
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$14.25714
1400+
$13.48649
2800+
$13.13158
5600+
$12.79487
11200+
$12.475