PDP SEO Portlet

PIC32MZ1024EFF100-I/PT

MCU 32-Bit PIC32 PIC RISC 1MB Flash 2.5V/3.3V 100-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ1024EFF100-I/PT
Secondary Manufacturer Part#: PIC32MZ1024EFF100-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2.1V to 3.6V, -40°C to +85°C, DC to 200 MHz 2.1V to 3.6V, -40°C to +125°C, DC to 180 MHz 16 KB I-Cache, 4 KB D-Cache FPU for 32-bit and 64-bit floating point math MMU for optimum embedded OS execution Programmable PLLs and oscillator clock sources Fail-Safe Clock Monitor (FSCM) Low-power modes (Sleep and Idle) Integrated Power-on Reset (POR) and Brown-out Reset(BOR) 50 MHz External Bus Interface (EBI) 50 MHz Serial Quad Interface (SQI) Graphics interfaces: EBI or PMP Audio data communication: I2S, LJ, and RJ AEC-Q100 REVG (Grade 1 -40°C to +125°C)

Technical Attributes

Find Similar Parts

Description Value
40
12-bit
32-bit Bit
PIC
TQFP
Surface Mount
CAN/Ethernet/I2C/I2S
PIC32
PIC32MZ EF
78
100
200
85 °C
-40 °C
PIC32 Family PIC32MZ EF Series Microcontrollers
256 KB
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$12.67143
238+
$11.98649
476+
$11.67105
952+
$11.3718
1904+
$11.0875