PDP SEO Portlet

PIC32MZ1024ECM144T-I/PL

MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 144-Pin LQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ1024ECM144T-I/PL
Secondary Manufacturer Part#: PIC32MZ1024ECM144T-I/PL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Conditions
    • 2.3V to 3.6V, -40°C to +85°C, DC to 200 MHz
    • 2.3V to 3.6V, -40°C to +105°C, DC to 180 MHz
    • 2.3V to 3.6V, -40°C to +125°C (Planned)
  • Core: 200 MHz (up to 330 DMIPS) microAptiv™
    • 16 KB I-Cache, 4 KB D-Cache
    • MMU for optimum embedded OS execution
    • microMIPS™ mode for up to 35% smaller code size
  • Clock Management
    • 0.9% internal oscillator
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
    • Fast wake-up and start-up
  • Power Management
    • Low-power modes (Sleep and Idle)
    • Integrated Power-on Reset and Brown-out Reset
  • Memory Interfaces
    • 50 MHz External Bus Interface (EBI)
    • 50 MHz Serial Quad Interface (SQI)
  • Security Features
    • Crypto Engine with a RNG for data encryption/decryption and

Technical Attributes

Find Similar Parts

Description Value
48
10-bit
32-bit
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
PIC32
PIC32MZ EC
120
144
200
85 °C
-40 °C
PIC32 Family PIC32MZ EC Series Microcontrollers
512 byte
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$16.72857
1400+
$15.82432
2800+
$15.4079
5600+
$15.01282
11200+
$14.6375