PIC32MZ0512EFK144-I/PH
MCU 32-Bit PIC32MZEF PIC RISC 512KB Flash 2.5V/3.3V 144-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MZ0512EFK144-I/PH
Secondary Manufacturer Part#: PIC32MZ0512EFK144-I/PH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 | ||
| 12-bit | ||
| 32-bit Bit | ||
| PIC | ||
| TQFP | ||
| Surface Mount | ||
| Ethernet/CAN/I2C/I2S | ||
| 120 | ||
| 144 | ||
| 200 | ||
| 85 °C | ||
| -40 °C | ||
| 128 KB | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |