PDP SEO Portlet

PIC32MZ0512EFK100-I/PT

512KB FLASH, 128KB RAM, CRYPTO, CAN

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ0512EFK100-I/PT
Secondary Manufacturer Part#: PIC32MZ0512EFK100-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MZ EF series with its high performance MCU and industry leading connectivity and peripheral options , has been created to empower embedded designers to rapidly build complex applications . Fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development.

  • Program Memory (KB): 512
  • Data Memory (KB): 128
  • Number of pins: 100
  • 200Mhz / 330 DMIPS Performance
  • Dual Panel Live Update Flash Up to 2MB and 512KB RAM
  • Excellent Connectivity Options (Hi-Speed USB, CAN, and 10/100 ENET)
  • Integrated Double Precision FPU accelerating performance in Process Intensive Applications
  • Optional Full Featured Hardware Crypto Accelerator
  • Rich Peripheral set
  • Operating Conditions
    • 2.1V to 3.6V, -40°C to +85°C, DC to 252 MHz
    • 2.1V to 3.6V, -40°C to +125°C, DC to 180 MHz
  • Core: 252 MHz (up to 415 DMIPS) M-Class
    • 16 KB I-Cache, 4 KB D-Cache
    • FPU for 32-bit and 64-bit floating point math
    • MMU for optimum embedded OS execution
    • microMIPS™ mode for up to 35% smaller code size
  • Clock Management
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog

Technical Attributes

Find Similar Parts

Description Value
40
12Bit
32 Bit
TQFP
Surface Mount
CAN, Ethernet, I2C, I2S, SPI, UART, USB
PIC32
PIC32MZ EF
100
200 MHz
85 °C
-40 °C
PIC32 Family PIC32MZEF Series Microcontrollers
512 KB
128 KB
3.6 V
2.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$12.15714
238+
$11.5
476+
$11.19737
952+
$10.91026
1904+
$10.6375