PDP SEO Portlet

PIC32MZ0512EFF064-I/MR

MCU 32-Bit PIC32MZ0512 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ0512EFF064-I/MR
Secondary Manufacturer Part#: PIC32MZ0512EFF064-I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2.1V to 3.6V, -40°C to +85°C, DC to 200 MHz 2.1V to 3.6V, -40°C to +125°C, DC to 180 MHz 16 KB I-Cache, 4 KB D-Cache FPU for 32-bit and 64-bit floating point math MMU for optimum embedded OS execution Programmable PLLs and oscillator clock sources Fail-Safe Clock Monitor (FSCM) Low-power modes (Sleep and Idle) Integrated Power-on Reset (POR) and Brown-out Reset(BOR) 50 MHz External Bus Interface (EBI) 50 MHz Serial Quad Interface (SQI) Graphics interfaces: EBI or PMP Audio data communication: I2S, LJ, and RJ AEC-Q100 REVG (Grade 1 -40°C to +125°C)

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32-bit Bit
QFN
Surface Mount
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
PIC32
PIC32MZ EF
53
64
200 MHz
85 °C
-40 °C
PIC32 Family PIC32MZ EF Series Microcontrollers
512 KB
128 KB
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:80  Mult:40  
USD $:
80+
$11.02857
160+
$10.43243
320+
$10.1579
640+
$9.89744
1280+
$9.65