PIC32MZ0512EFE144-I/PL
MCU 32-Bit PIC32MZEF PIC RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| PIC | ||
| LQFP | ||
| Surface Mount | ||
| Ethernet/I2C/I2S/JTA | ||
| 120 | ||
| 144 | ||
| 200 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |