PIC32MZ0512EFE100T-I/PT
512KB FLASH, 128KB RAM, NO CRYPTO, NO CAN
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MZ0512EFE100T-I/PT
Secondary Manufacturer Part#: PIC32MZ0512EFE100T-I/PT
- RoHS 10 Compliant
- Tariff Charges
The PIC32MZ EF series with its high performance MCU and industry leading connectivity and peripheral options , has been created to empower embedded designers to rapidly build complex applications . Fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development.
- Program Memory (KB): 512
- Data Memory (KB): 128
- Number of pins: 100
- 200Mhz / 330 DMIPS Performance
- Dual Panel Live Update Flash Up to 2MB and 512KB RAM
- Excellent Connectivity Options (Hi-Speed USB, CAN, and 10/100 ENET)
- Integrated Double Precision FPU accelerating performance in Process Intensive Applications
- Optional Full Featured Hardware Crypto Accelerator
- Rich Peripheral set
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 12-bit | ||
| 32-bit Bit | ||
| TQFP | ||
| Surface Mount | ||
| Ethernet, I2C, I2S, SPI, UART, USART, USB | ||
| PIC32 | ||
| PIC32MZ EF | ||
| 78 | ||
| 100 | ||
| 200 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MZEF Series Microcontrollers | ||
| 512 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |