PIC32MZ0512EFE100-I/PT
MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
2.1V to 3.6V, -40°C to +85°C, DC to 200 MHz 2.1V to 3.6V, -40°C to +125°C, DC to 180 MHz 16 KB I-Cache, 4 KB D-Cache FPU for 32-bit and 64-bit floating point math MMU for optimum embedded OS execution Programmable PLLs and oscillator clock sources Fail-Safe Clock Monitor (FSCM) Low-power modes (Sleep and Idle) Integrated Power-on Reset (POR) and Brown-out Reset(BOR) 50 MHz External Bus Interface (EBI) 50 MHz Serial Quad Interface (SQI) Graphics interfaces: EBI or PMP Audio data communication: I2S, LJ, and RJ AEC-Q100 REVG (Grade 1 -40°C to +125°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| PIC | ||
| TQFP | ||
| Surface Mount | ||
| Ethernet/I2C/I2S/JTA | ||
| PIC32 | ||
| PIC32MZ EF | ||
| 78 | ||
| 100 | ||
| 200 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MZ EF Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |