PIC32MZ0512EFE100-E/PT
512KB FLASH 128KB RAM NO CRYPTO NO CAN
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MZ0512EFE100-E/PT
Secondary Manufacturer Part#: PIC32MZ0512EFE100-E/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 12-bit | ||
| 32-bit Bit | ||
| TQFP | ||
| Surface Mount | ||
| Ethernet, I2C, I2S, SPI, UART, USART, USB | ||
| PIC32 | ||
| PIC32MZ EF | ||
| 78 | ||
| 100 | ||
| 180 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MZEF Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 128 KB | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |