PIC32MX795F512L-80I/PT
32-bit MCU, MIPS32, 80 MHz, 512 KB, 128 KB, 100 Pins, TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX795F512L-80I/PT
Secondary Manufacturer Part#: 25R8419
- RoHS 10 Compliant
- Tariff Charges
PIC32MX795F512L-80I/PT is a 32-bit microcontroller with a graphics interface, USB, CAN, and Ethernet. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine.
- Operating conditions: 2.3V to 3.6V, 512 + 12KB program memory, 128KB data memory
- Core: 80MHz/105 DMIPS MIPS32® M4K®, MIPS16e® mode for up to 40% smaller code size
- Code-efficient (C and assembly) architecture, single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- Clock management: 0.9% internal oscillator, programmable PLLs and oscillator clock sources
- Fail-safe clock monitor (FSCM), independent watchdog timer, fast wake-up and start-up
- Class B safety library, IEC 60730
- Debugger development support: in-circuit and in-application programming
- Unlimited program and six complex data breakpoints, IEEE 1149.2-compatible (JTAG) boundary scan
- Industrial temperature range from -40°C to 85°C
- 64-lead TQFP (thin quad flatpack) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| 32-bit Bit | ||
| MIPS32 | ||
| TQFP | ||
| Surface Mount | ||
| CAN, I2C, LIN, SPI, UART, USB | ||
| PIC32 | ||
| PIC32MX7xx | ||
| 85 | ||
| 100 | ||
| 80 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX7xx Series Microcontrollers | ||
| 512 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |