PIC32MX795F512L-80I/PF
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32
- RoHS 10 Compliant
- Tariff Charges
PIC32MX795F512L-80I/PF is a PIC32MX795F5 series 32bit microcontroller with graphics interface, USB, CAN, and integrated 10/100 Mbit Ethernet MAC and industry-leading connectivity and peripheral options enables user to build embedded connectivity-based applications. This MCU is fully supported by the MPLAB® Harmony integrated software framework, which features software solutions to accelerate your application development.
- MIPS16e® mode for up to 40% smaller code size, code-efficient (C and assembly) architecture
- 0.9% internal oscillator (on some variants), programmable PLLs and oscillator clock sources
- Fail-safe clock monitor (FSCM), independent watchdog timer, fast wake-up and start-up
- Low-power management modes (sleep and idle), integrated power-on reset, brown-out reset
- Interface to external graphics controller
- Flexible and independent ADC trigger sources
- Five output compare, five input capture, real-time clock and calendar module
- USB 2.0-compliant full-speed OTG controller, 10/100Mbps Ethernet MAC with MII and RMII interface
- 2.0B active with DeviceNet™ addressing support
- 100 pin TQFP package, operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| 32-bit Bit | ||
| PIC | ||
| TQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SPI | ||
| PIC32 | ||
| PIC32MX7xx | ||
| 85 | ||
| 100 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX7xx Series Microcontrollers | ||
| 128 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |