PDP SEO Portlet

PIC32MX795F512L-80I/BG

32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX795F512L-80I/BG
Secondary Manufacturer Part#: PIC32MX795F512L-80I/BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MX795F512L-80I/BG is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 512kB of addressable program memory size, 12kB of Auxiliary flash, 131072bytes of data memory size, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 80MHz with wide operating voltage of 2.3 to 3.6V.

  • 5 Stage pipeline
  • 105DMIPS MIPS M4K Core
  • 8-Channel DMA
  • full-speed USB 2.0 Device/Host/OTG
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • 2x Controller area network (CAN)
  • 10/100 Base-TX Ethernet Mac
  • Instruction trace

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
32-bit Bit
PIC
TFBGA
Surface Mount
CAN/Ethernet/I2C/SPI
PIC32
PIC32MX7xx
85
121
80
85 °C
-40 °C
PIC32 Family PIC32MX7xx Series Microcontrollers
128 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:184  Mult:184  
USD $:
184+
$13.41429
368+
$12.68919
736+
$12.35526
1472+
$12.03846
2944+
$11.7375