PDP SEO Portlet

PIC32MX795F512H-80I/PT

32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX795F512H-80I/PT
Secondary Manufacturer Part#: PIC32MX795F512H-80I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MX795F512H-80I/PT is a 32-bit Microcontroller (up to 512kB Flash and 128kB SRAM) with graphics interface, USB, CAN and Ethernet. The MIPS32® M4K® Processor core is the heart of the this family processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. This microcontroller provide 4GB of unified virtual memory address space. All memory regions, including program, data memory, SFRs and configuration registers, reside in this address space at their respective unique addresses. The program and data memories can be optionally partitioned into user and kernel memories. In addition, the data memory can be made executable, allowing this device to execute from data memory.

  • 80MHz/105DMIPS, 32-bit MIPS M4K® Core
  • USB 2.0 On-The-Go peripheral with integrated PHY
  • 10/100 Ethernet MAC with MII/RMII interfaces
  • 8 Dedicated DMA channels for USB OTG, Ethernet and CAN
  • 5-stage Pipeline, Harvard architecture
  • MIPS16e mode for up to 40% smaller code size
  • Single cycle multiply and hardware divide unit
  • Fast context switch and interrupt response
  • 8-channel general hardware DMA controller
  • Flash prefetch module with 256-byte cache
  • Lock instructions or data in cache for fast access
  • Programmable vector interrupt controller
  • Multiple switchable clock modes for each power mode, enables optimum power settings
  • 2-wire Programming and debugging interface
  • Fail-safe clock monitor, allows safe shutdown if clock fails

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
32-bit Bit
PIC
TQFP
Surface Mount
CAN/Ethernet/I2C/SPI
PIC32
PIC32MX7xx
53
64
80
85 °C
-40 °C
PIC32 Family PIC32MX7xx Series Microcontrollers
128 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$11.98571
320+
$11.33784
640+
$11.03947
1280+
$10.75641
2560+
$10.4875