PDP SEO Portlet

PIC32MX675F512LT-80I/BG

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin BGA T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX675F512LT-80I/BG
Secondary Manufacturer Part#: PIC32MX675F512LT-80I/BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Memory Size (KB): 512
  • Number of Pins: 100
  • Operating Conditions
    • 2.3V to 3.6V, -40°C to +105°C, DC to 80 MHz
  • Core: 80 MHz/105 DMIPS MIPS32® M4K®
    • MIPS16e® mode for up to 40% smaller code size
    • Code-efficient (C and Assembly) architecture
    • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • Clock Management
    • 0.9% internal oscillator
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer
    • Fast wake-up and start-up
  • Power Management
    • Low-power management modes (Sleep and Idle)
    • Integrated Power-on Reset, Brown-out Reset
    • 0.5 mA/MHz dynamic current (typical)
    • 41 µA IPD current (typical)
  • Direct Memory Access (DMA)
    • Up to eight channels of hardware DMA with automatic data size detection
    • 32-bit Programmable Cyclic Redundancy Che

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
32-bit
TFBGA
Surface Mount
Ethernet/I2C/SPI/UAR
85
121
80
85 °C
-40 °C
128 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $:
2200+
$12.15714
4400+
$11.5
8800+
$11.19737
17600+
$10.91026
35200+
$10.6375