PIC32MX675F512H-80I/PT
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The PIC32MX675F512H-80I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 512kB of addressable program memory size, 12kB of Auxiliary flash, 65536bytes of data memory size, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 80MHz with wide operating voltage of 2.3 to 3.6V.
- 5 Stage pipeline
- 105DMIPS MIPS M4K Core
- 8-Channel DMA
- full-speed USB 2.0 Device/Host/OTG
- Five 16-bit timers
- Two 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- 10/100 Base-TX Ethernet Mac
- Instruction trace
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| PIC | ||
| TQFP | ||
| Surface Mount | ||
| Ethernet/I2C/SPI/UAR | ||
| PIC32 | ||
| PIC32MX6xx | ||
| 53 | ||
| 64 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX6xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |