PIC32MX664F064HT-V/MR
QFN 64 KB Flash 32 KB RAM USB-OTG Ethernet 80 MHz 10-Bit ADC DMA V-Temp
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10Bit | ||
| 32 Bit | ||
| VFQFN | ||
| Surface Mount | ||
| Ethernet, I2C, SPI, UART, USB | ||
| PIC32 | ||
| PIC32MX | ||
| 64 | ||
| 80 MHz | ||
| 105 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX Series Microcontrollers | ||
| 64 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |