PDP SEO Portlet

PIC32MX575F256LT-80I/PF

MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX575F256LT-80I/PF
Secondary Manufacturer Part#: PIC32MX575F256LT-80I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

The PIC32MX5 series with integrated 10/100 Mbit Ethernet MAC and industry leading connectivity and peripheral options , enables developers to build embedded connectivity based applications. Fully Supported by the MPLAB Harmony integrated software framework which features software solutions to accelerate Application development.

  • Program Memory (KB): 256
  • Data Memory (KB): 64
  • Number of pins: 100
  • 80 Mhz / 120 DMIPS Performance
  • Up to 512 KB flash and up to 128 KB RAM
  • Integrated 10/100 Mbit Ethernet MAC
  • Dedicated DMA interface for direct access to the entire system RAM
  • Industry-standard RMII.MII interface to PHY
  • Pre-programmed MAC address
  • Full speed USB, CAN 2.0B
  • Rich Peripheral set
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
32-bit
TQFP
Surface Mount
CAN/I2C/SPI/UART/USB
85
100
80
85 °C
-40 °C
64 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.95714
2000+
$10.36486
4000+
$10.0921
8000+
$9.83333
16000+
$9.5875