PDP SEO Portlet

PIC32MX570F512LT-V/PF

MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX570F512LT-V/PF
Secondary Manufacturer Part#: PIC32MX570F512LT-V/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Memory Size (KB): 512
  • Number of Pins: 100
  • Operating Conditions
    • 2.3V to 3.6V, -40°C to +105°C, DC to 80 MHz
  • Core: 80 MHz/105 DMIPS MIPS32® M4K®
    • MIPS16e® mode for up to 40% smaller code size
    • Code-efficient (C and Assembly) architecture
    • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • Clock Management
    • 0.9% internal oscillator
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer
    • Fast wake-up and start-up
  • Power Management
    • Low-power management modes (Sleep and Idle)
    • Integrated Power-on Reset, Brown-out Reset
    • 0.5 mA/MHz dynamic current (typical)
    • 41 µA IPD current (typical)
  • Direct Memory Access (DMA)
    • Up to eight channels of hardware DMA with automatic data size detection
    • 32-bit Programmable Cyclic Redundancy Che

Technical Attributes

Find Similar Parts

Description Value
TQFP
Surface Mount
CAN/Ethernet/I2C/I2S
100
80
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.08571
2000+
$8.5946
4000+
$8.36842
6000+
$8.15385
8000+
$7.95