PIC32MX564F064LT-I/PT
MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
The PIC32MX5 series with integrated 10/100 Mbit Ethernet MAC and industry leading connectivity and peripheral options , enables developers to build embedded connectivity based applications. Fully Supported by the MPLAB Harmony integrated software framework which features software solutions to accelerate Application development.
- Program Memory (KB): 64
- Data Memory (KB): 32
- Number of pins: 100
- 80 Mhz / 120 DMIPS Performance
- Up to 512 KB flash and up to 128 KB RAM
- Integrated 10/100 Mbit Ethernet MAC
- Dedicated DMA interface for direct access to the entire system RAM
- Industry-standard RMII.MII interface to PHY
- Pre-programmed MAC address
- Full speed USB, CAN 2.0B
- Rich Peripheral set
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART/USB | ||
| 85 | ||
| 100 | ||
| 80 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |