PDP SEO Portlet

PIC32MX550F256HT-50I/PT

MCU 32Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX550F256HT-50I/PT
Secondary Manufacturer Part#: PIC32MX550F256HT-50I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Memory Size (KB): 256
  • Number of Pins: 64
  • Operating Conditions
    • 2.3V to 3.6V, -40°C to +105°C, DC to 80 MHz
  • Core: 80 MHz/105 DMIPS MIPS32® M4K®
    • MIPS16e® mode for up to 40% smaller code size
    • Code-efficient (C and Assembly) architecture
    • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • Clock Management
    • 0.9% internal oscillator
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer
    • Fast wake-up and start-up
  • Power Management
    • Low-power management modes (Sleep and Idle)
    • Integrated Power-on Reset, Brown-out Reset
    • 0.5 mA/MHz dynamic current (typical)
    • 41 µA IPD current (typical)
  • Direct Memory Access (DMA)
    • Up to eight channels of hardware DMA with automatic data size detection
    • 32-bit Programmable Cyclic Redundancy Chec

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$5.88571
2400+
$5.56757
4800+
$5.42105
9600+
$5.28205
19200+
$5.15