PIC32MX470F512HT-I/MR
32-bit MCU, MIPS32, 100 MHz, 512 KB, 128 KB, 64 Pins, QFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX470F512HT-I/MR
Secondary Manufacturer Part#: PIC32MX470F512HT-I/MR
- RoHS 10 Compliant
- Tariff Charges
- Program Memory (KB): 512
- Data Memory (KB): 128
- Number of pins: 64
- Operating Conditions: 2.3V to 3.6V
- -40°C to +105°C (DC to 80 MHz)
- -40°C to +85°C (DC to 100 MHz)
- 0°C to +70°C (DC to 120 MHz)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 | ||
| 10-bit | ||
| 32-bit | ||
| MIPS32 | ||
| QFN | ||
| Surface Mount | ||
| I2C, I2S, LIN, SPI, UART, USB | ||
| PIC32 | ||
| PIC32MX4xx | ||
| 53 | ||
| 64 | ||
| 100 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX4xx Series Microcontrollers | ||
| 512 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |