PDP SEO Portlet

PIC32MX450F256L-I/PT

MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX450F256L-I/PT
Secondary Manufacturer Part#: PIC32MX450F256L-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Memory (KB): 256
  • Data Memory (KB): 64
  • Number of pins: 100
  • Operating Conditions: 2.3V to 3.6V
    • -40°C to +105°C (DC to 80 MHz)
    • -40°C to +85°C (DC to 100 MHz)
    • 0°C to +70°C (DC to 120 MHz)

Technical Attributes

Find Similar Parts

Description Value
28
10-bit
32-bit
TQFP
Surface Mount
I2C/I2S/SPI/UART/USB
PIC32
PIC32MX4xx
85
100
100
85 °C
-40 °C
PIC32 Family PIC32MX4xx Series Microcontrollers
64 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$7.7
238+
$7.28378
476+
$7.0921
952+
$6.91026
1904+
$6.7375