PIC32MX440F512H-80I/MR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX440F512H-80I/MR
Secondary Manufacturer Part#: PIC32MX440F512H-80I/MR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| 32-bit Bit | ||
| MIPS32 | ||
| QFN | ||
| Surface Mount | ||
| EUART, I2C, LIN, SPI, USB | ||
| PIC32 | ||
| PIC32MX4xx | ||
| 51 | ||
| 64 | ||
| 80 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX4xx Series Microcontrollers | ||
| 512 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |