PDP SEO Portlet

PIC32MX440F256HT-80I/PT

MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX440F256HT-80I/PT
Secondary Manufacturer Part#: PIC32MX440F256HT-80I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Memory (KB): 256
  • Data Memory (KB): 32
  • Number of pins: 64
  • MIPS32® M4K® 32-bit core with 5-stage pipeline
  • 80 MHz maximum frequency
  • 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
  • Single-cycle multiply and high-performance divide unit
  • MIPS16e® mode for up to 40% smaller code size
  • Two sets of 32 core register files (32-bit) to reduce interrupt latency
  • Prefetch Cache module to speed execution from Flash
  • Operating temperature range of -40°C to +105°C
  • Operating voltage range of 2.3V to 3.6V
  • 32K to 512K Flash memory (plus an additional 12 KB of boot Flash)
  • 8K to 32K SRAM memory
  • Pin-compatible with most PIC24/dsPIC® DSC devices
  • Multiple power management modes
  • Multiple interrupt vectors with individually programmable priority
  • Fail-Safe Clock Monitor Mode
  • Configurable Watchdog Timer with on-chip Low-Power RC O

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
32-bit
TQFP
Surface Mount
I2C/SPI/UART/USB
PIC32
PIC32MX4xx
51
64
80
85 °C
-40 °C
PIC32 Family PIC32MX4xx Series Microcontrollers
32 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$7.78571
2400+
$7.36486
4800+
$7.17105
9600+
$6.98718
19200+
$6.8125