PDP SEO Portlet

PIC32MX370F512H-I/PT

MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX370F512H-I/PT
Secondary Manufacturer Part#: PIC32MX370F512H-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

32-bit Microcontrollers (up to 512 KB Flash and 128 KB SRAM) with Audio/Graphics/Touch (HMI), USB, and Advanced Analog

  • Operating Conditions: 2.3V to 3.6V
  • -40°C to +105°C (DC to 80 MHz)
  • -40°C to +85°C (DC to 100 MHz)
  • 0°C to +70°C (DC to 120 MHz)
  • Core: 120 MHz/150 DMIPS MIPS32® M4K®
  • MIPS16e® mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • Clock Management
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Power Management
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
  • 0.5 mA/MHz dynamic current (typical)
  • 50 µA IPD current (typical)
  • Audio/Graphics/Touch HMI Features
  • External graphics interface with up to 34 PMP pins
  • Audio data communication: I2S, LJ, RJ, USB
  • Aud

Technical Attributes

Find Similar Parts

Description Value
28
10-bit
32-bit
TQFP
Surface Mount
I2C/I2S/SPI/UART
PIC32
PIC32MX3xx
53
64
100
85 °C
-40 °C
PIC32 Family PIC32MX3xx Series Microcontrollers
128 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$8.14286
320+
$7.7027
640+
$7.5
1280+
$7.30769
2560+
$7.125