PDP SEO Portlet

PIC32MX350F128HT-I/RG

MCU 32-Bit PIC32 PIC RISC 140KB Flash 2.5V/3.3V 64-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX350F128HT-I/RG
Secondary Manufacturer Part#: PIC32MX350F128HT-I/RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Memory (KB): 128
  • Data Memory (KB): 32
  • Number of pins: 64
  • Operating Conditions: 2.3V to 3.6V
    • -40°C to +105°C (DC to 80 MHz)
    • -40°C to +85°C (DC to 100 MHz)
    • 0°C to +70°C (DC to 120 MHz)
  • Core: 120 MHz/150 DMIPS MIPS32® M4K®
    • MIPS16e® mode for up to 40% smaller code size
    • Code-efficient (C and Assembly) architecture
    • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • Clock Management
    • 0.9% internal oscillator
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer
    • Fast wake-up and start-up
  • Power Management
    • Low-power management modes (Sleep and Idle)
    • Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
    • 0.5 mA/MHz dynamic current (typical)
    • 50 µA IPD current (typical)
  • Audio/Graphics/Touch HMI F

Technical Attributes

Find Similar Parts

Description Value
QFN EP
Surface Mount
I2S/I2C/SPI/UART
53
64
100
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$5.6826
6600+
$5.4612
13200+
$5.2398
26400+
$5.0184
52800+
$4.92615