PIC32MX254F128B-V/SO
32-bit XLP Microcontroller 140 Kbyte Flash 32 Kbyte SRAM with Audio and Graphics Interfaces USB and Advanced Analog 28-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 10-bit | ||
| 32-bit Bit | ||
| SOIC | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USB | ||
| PIC32 | ||
| PIC32MX | ||
| 17 | ||
| 28 | ||
| 72 MHz | ||
| 105 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX Series Microcontrollers | ||
| 128 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |