PIC32MX230F256D-I/PT
MCU 32-Bit PIC32MX2xx MIPS32 M4K RISC 256KB Flash 2.3V to 3.6V 44-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX230F256D-I/PT
Secondary Manufacturer Part#: PIC32MX230F256D-I/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 10-bit | ||
| 32-bit Bit | ||
| MIPS32 M4K | ||
| TQFP | ||
| Surface Mount | ||
| I2S|Serial I2C|SPI|U | ||
| PIC32 | ||
| PIC32MX2xx | ||
| 33 | ||
| 44 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX2xx Series Microcontrollers | ||
| 256 KB | ||
| 16 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |