PIC32MX230F256B-I/SS
SSOP 256KB Flash 16KB RAM 40MHz 10-bit ADC UART SPI/I2S I2C CTMU USB
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX230F256B-I/SS
Secondary Manufacturer Part#: PIC32MX230F256B-I/SS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 10-bit | ||
| 32-bit Bit | ||
| SSOP | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USB | ||
| PIC32 | ||
| PIC32MX | ||
| 19 | ||
| 28 | ||
| 50 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX Series Microcontrollers | ||
| 256 KB | ||
| 16 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |