PDP SEO Portlet

PIC32MX230F128HT-50I/MR

MCU 32Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX230F128HT-50I/MR
Secondary Manufacturer Part#: PIC32MX230F128HT-50I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Core: 50 MHz/83 DMIPS MIPS32® M4K®
    • MIPS16e® mode for up to 40% smaller code size
    • Code-efficient (C and Assembly) architecture
    • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • Clock Management
    • 0.9% internal oscillator
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer
    • Fast wake-up and start-up
  • Power Management
    • Low-power management modes (Sleep and Idle)
    • Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
    • 0.5 mA/MHz dynamic current (typical)
    • 44 µA IPD current (typical)
  • Audio/Graphics/Touch HMI Features
    • External graphics interface with up to 34 PMP pins
    • Audio data communication: I2S, LJ, RJ, USB
    • Audio data control interface: SPI and I²C
    • Flexible and independent ADC trigger sources
    • On-chip temperature measurement cap

Technical Attributes

Find Similar Parts

Description Value
QFN EP
Surface Mount
I2C/I2S/SPI/UART/USB
49
64
50
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$4.8
6600+
$4.54054
13200+
$4.42105
26400+
$4.30769
52800+
$4.2