PIC32MX230F128H-I/MR
MCU 32-Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
- RoHS 10 Compliant
- Tariff Charges
32-bit Microcontrollers (up to 512 KB Flash and 64 KB SRAM) with Audio/Graphics/Touch (HMI), CAN, USB, and Advanced Analog
Key FeaturesMicrocontroller FeaturesPeripheral FeaturesAudio/Graphics/Touch HMI FeaturesAdvanced Analog Features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN EP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USB | ||
| PIC32 | ||
| PIC32MX2xx | ||
| 64 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX2xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |