PDP SEO Portlet

PIC32MX220F032D-I/PT

MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX220F032D-I/PT
Secondary Manufacturer Part#: PIC32MX220F032D-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

32-bit Microcontrollers (up to 256 KB Flash and 64 KB SRAM) with Audio and Graphics Interfaces, USB, and Advanced Analog

Key FeaturesMicrocontroller FeaturesPeripheral FeaturesAudio Interface FeaturesAnalog FeaturesDebug Features

  •     50 MHz/83DMIPS, 32-bit RISC CPU with less than 0.5 mA/MHz current consumption    Two I2S/SPI modules for Codec and serial communications    Peripheral Pin Select (PPS) functionality    Parallel Master Port (PMP) for graphics interfaces    Charge Time Measurement Unit (CTMU) for mTouchTM Capacitive touch buttons and sliders    Temperature Range - 40°C to 105°C    Operating voltage range of 2.3V to 3.6V    Up to 32KB Flash memory (plus an additional 3 KB of Boot Flash)    Up to 8K SRAM memory    1.56 DMIPS/MHz (Dhrystone 2.1) performance    MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size    Pin-compatible with mo

  • Technical Attributes

    Find Similar Parts

    Description Value
    13
    10-bit
    32-bit
    TQFP
    Surface Mount
    I2C/I2S/SPI/UART/USB
    PIC32
    PIC32MX2xx
    33
    44
    40
    85 °C
    -40 °C
    PIC32 Family PIC32MX2xx Series Microcontrollers
    8 KB
    3.6 V
    2.3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 49 Weeks
    Price for: Each
    Quantity:
    Min:320  Mult:160  
    USD $:
    320+
    $3.64286
    640+
    $3.44595
    1280+
    $3.35526
    2560+
    $3.26923
    5120+
    $3.1875