PIC32MX150F256H-V/MR
MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX150F256H-V/MR
Secondary Manufacturer Part#: PIC32MX150F256H-V/MR
- RoHS 10 Compliant
- Tariff Charges
32-bit Microcontrollers (up to 512 KB Flash and 64 KB SRAM) with Audio/Graphics/Touch (HMI), CAN, USB, and Advanced Analog
Key FeaturesMicrocontroller FeaturesPeripheral FeaturesAudio/Graphics/Touch HMI FeaturesAdvanced Analog Features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 | ||
| 10-bit | ||
| 32-bit | ||
| QFN | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| 53 | ||
| 64 | ||
| 40 | ||
| 105 °C | ||
| -40 °C | ||
| 32 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |