PIC32MX150F128DT-50I/PT
MCU 32-Bit PIC32 PIC RISC 128KB Flash 3.3V 44-Pin TQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX150F128DT-50I/PT
- RoHS 10 Compliant
- Tariff Charges
- Program Memory (KB): 128
- Data Memory (KB): 32
- Number of pins: 44
- MIPS32 M4K Core with up to 50 MHz/83 DMIPS
- Up to four SPI/I2S interfaces for audio processing and playback
- USB device/host/OTG
- CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
- Enhanced PMP for graphics or external memory
- Support for mTouch capacitive touch buttons and sliders
- Up to five UARTs, three analog comparators and two I²C™ buses
- 10-bit, 1 Msps, up to 48-channel ADC
- Peripheral Pin Select (PPS) allows function remapping
- Temperature range: -40°C to 105°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Channels | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| PIC32 | ||
| PIC32MX1xx | ||
| 34 I/O's | ||
| null | ||
| 5 Timers | ||
| 50 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 32 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |