PDP SEO Portlet

PIC32MX130F128LT-I/PF

MCU 32-Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX130F128LT-I/PF
Secondary Manufacturer Part#: PIC32MX130F128LT-I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Core: 50 MHz/83 DMIPS MIPS32® M4K®
    • MIPS16e® mode for up to 40% smaller code size
    • Code-efficient (C and Assembly) architecture
    • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • Clock Management
    • 0.9% internal oscillator
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer
    • Fast wake-up and start-up
  • Power Management
    • Low-power management modes (Sleep and Idle)
    • Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
    • 0.5 mA/MHz dynamic current (typical)
    • 44 µA IPD current (typical)
  • Audio/Graphics/Touch HMI Features
    • External graphics interface with up to 34 PMP pins
    • Audio data communication: I2S, LJ, RJ, USB
    • Audio data control interface: SPI and I²C
    • Flexible and independent ADC trigger sources
    • On-chip temperature measurement cap

Technical Attributes

Find Similar Parts

Description Value
48
10-bit
32-bit
TQFP
Surface Mount
I2C/I2S/SPI/UART
85
100
40
85 °C
-40 °C
16 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.67143
2000+
$5.36486
4000+
$5.22368
8000+
$5.08974
16000+
$4.9625