PIC32MX130F128HT-50I/PT
MCU 32Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX130F128HT-50I/PT
Secondary Manufacturer Part#: PIC32MX130F128HT-50I/PT
- RoHS 10 Compliant
- Tariff Charges
- Core: 50 MHz/83 DMIPS MIPS32® M4K®
- MIPS16e® mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- Clock Management
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Power Management
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
- 0.5 mA/MHz dynamic current (typical)
- 44 µA IPD current (typical)
- Audio/Graphics/Touch HMI Features
- External graphics interface with up to 34 PMP pins
- Audio data communication: I2S, LJ, RJ, USB
- Audio data control interface: SPI and I²C
- Flexible and independent ADC trigger sources
- On-chip temperature measurement cap
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 | ||
| 10-bit | ||
| 32-bit | ||
| TQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| 53 | ||
| 64 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| 16 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |