PDP SEO Portlet

PIC32MX130F128H-I/PT

32 Bit Microcontroller, PIC32 Family PIC32MX Series Microcontrollers, PIC32, 32 bit, 50 MHz

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX130F128H-I/PT
Secondary Manufacturer Part#: PIC32MX130F128H-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

32-bit Microcontrollers (up to 512 KB Flash and 64 KB SRAM) with Audio/Graphics/Touch (HMI), CAN, USB, and Advanced Analog

Key FeaturesMicrocontroller FeaturesPeripheral FeaturesAudio/Graphics/Touch HMI FeaturesAdvanced Analog Features

  •     Up to 50 MHz/83 DMIPS, MIPS32® M4K® core    Three I2S/SPI modules for Codec and serial communications    Peripheral Pin Select (PPS) functionality    Parallel Master Port (PMP) with dual read/write buffers for graphics interfaces    mTouch™ Capacitive touch    Temperature Range - 40°C to 105°C    Operating voltage range of 2.3V to 3.6V    128KB Flash memory (plus an additional 3 KB of Boot Flash)    16KB SRAM memory    MIPS16e® mode for up to 40% smaller code size    Low-power management modes (Sleep and Idle)    Peripheral Pin Select (PPS) functionality to allow function remap    4 channels of hardware DMA with

  • Technical Attributes

    Find Similar Parts

    Description Value
    28
    10-bit
    32-bit
    TQFP
    Surface Mount
    I2C/I2S/SPI/UART
    PIC32
    PIC32MX1xx
    53
    64
    40
    85 °C
    -40 °C
    PIC32 Family PIC32MX1xx Series Microcontrollers
    16 KB
    3.6 V
    2.3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 28 Weeks
    Price for: Each
    Quantity:
    Min:320  Mult:160  
    USD $:
    320+
    $4.18571
    640+
    $3.95946
    1280+
    $3.85526
    2560+
    $3.75641
    5120+
    $3.6625