PDP SEO Portlet

PIC32MX130F064D-I/PT

Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 40MHz, 64KB, 16KB RAM, TQFP-44

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX130F064D-I/PT
Secondary Manufacturer Part#: PIC32MX130F064D-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MX130F064D-I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 64kB of addressable program memory size, 3kB of Auxiliary flash, 16384bytes of data memory size, Three comparators and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 2.3 to 3.6V.

  • 5 Stage pipeline
  • 1.56DMIPS MIPS M4K Core
  • 4-Channel DMA
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • CODEC Interface (I2S,AC97)
  • Peripheral pin select (PPS) Crossbar
  • Charge time measurement unit (CTMU)
  • Instruction trace

Technical Attributes

Find Similar Parts

Description Value
13
10-bit
32-bit Bit
PIC
TQFP
Surface Mount
I2C/I2S/SPI/UART
PIC32
PIC32MX1xx
34
44
40
85 °C
-40 °C
PIC32 Family PIC32MX1xx Series Microcontrollers
16 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  239.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$3.60811
320+
$3.53642
640+
$3.48564
1280+
$3.43629
2560+
$3.3375