PIC32MX120F064H-I/MR
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX120F064H-I/MR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| null | ||
| 8 KB | ||
| 53 I/O's | ||
| -40 °C | ||
| 2.3 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC32 | ||
| PIC32MX1xx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 28 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |