PIC32MX120F032DT-I/ML
MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
The PIC32MX1 MCU series offers a rich peripheral set at a low cost for a wide range of embedded designs that require complex code and higher feature integration. The series delivers up to 50 MHz/83 DMIPS performance and provides up to 512/64 KB Flash/ RAM options. The family boasts a wide variety of rich features including SPI/I2S™, mTouch capacitive touch sensing, an enhanced Parallel Master Port (PMP), Controller Area Network (CAN) 2.0B with DeviceNet™ addressing support, a 10-bit, 1 Msps, 48-channel Analog to-Digital Converter (ADC) and a full-speed USB 2.0 device/host/OTG module. To maximize data throughput, each MCU includes four general purpose Direct Memory Access (DMA) controllers and two dedicated DMA controllers on each CAN and USB module.
- Program Memory (KB): 32
- Data Memory (KB): 8
- Number of pins: 44
- MIPS32 M4K Core with up to 50 MHz/83 DMIPS
- Up to four SPI/I2S interfaces for audio processing and playback
- USB device/host/OTG
- CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
- Enhanced PMP for graphics or external memory
- Support for mTouch capacitive touch buttons and sliders
- Up to five UARTs, three analog comparators and two I²C™ buses
- 10-bit, 1 Msps, up to 48-channel ADC
- Peripheral Pin Select (PPS) allows function remapping
- Temperature range: -40°C to 105°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 10-bit | ||
| 32-bit | ||
| QFN | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USB | ||
| PIC32 | ||
| PIC32MX1xx | ||
| 34 | ||
| 44 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX1xx Series Microcontrollers | ||
| 8 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |