PIC32MX120F032BT-I/SS
MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX120F032BT-I/SS
Secondary Manufacturer Part#: PIC32MX120F032BT-I/SS
- RoHS 10 Compliant
- Tariff Charges
- Operating Conditions
- 2.3V to 3.6V, -40°C to +105°C, DC to 40 MHz
- 2.3V to 3.6V, -40°C to +85°C, DC to 50 MHz
- Core: 50 MHz/83 DMIPS MIPS32® M4K®
- MIPS16e® mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- Clock Management
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Power Management
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset and Brown-out Reset
- 0.5 mA/MHz dynamic current (typical)
- 20 µA IPD current (typical)
- Audio Interface Features
- Data communication: I2S, LJ, RJ, and DSP modes
- Control interface: SPI and I²C™
- Direct Memory Access (DMA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10-bit | ||
| 32-bit | ||
| SSOP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USB | ||
| PIC32 | ||
| PIC32MX1xx | ||
| 21 | ||
| 28 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MX1xx Series Microcontrollers | ||
| 4 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |