PDP SEO Portlet

PIC32MX110F016BT-I/SO

MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MX110F016BT-I/SO
Secondary Manufacturer Part#: PIC32MX110F016BT-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

The PIC32MX1 MCU series offers a rich peripheral set at a low cost for a wide range of embedded designs that require complex code and higher feature integration. The series delivers up to 50 MHz/83 DMIPS performance and provides up to 512/64 KB Flash/ RAM options. The family boasts a wide variety of rich features including SPI/I2S™, mTouch capacitive touch sensing, an enhanced Parallel Master Port (PMP), Controller Area Network (CAN) 2.0B with DeviceNet™ addressing support, a 10-bit, 1 Msps, 48-channel Analog to-Digital Converter (ADC) and a full-speed USB 2.0 device/host/OTG module. To maximize data throughput, each MCU includes four general purpose Direct Memory Access (DMA) controllers and two dedicated DMA controllers on each CAN and USB module.

  • Program Memory (KB): 16
  • Data Memory (KB): 4
  • Number of pins: 28
  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to five UARTs, three analog comparators and two I²C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
32-bit
SOIC
Surface Mount
I2C/I2S/SPI/UART/USB
21
28
40
85 °C
-40 °C
4 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$2.72857
3200+
$2.58108
6400+
$2.51316
12800+
$2.44872
25600+
$2.3875