PIC32MM0256GPM064-I/PT
MCU 32-Bit PIC32MMGP MIPS32 RISC 256KB Flash 2V to 3.6V 64-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
PIC32MM0256GPM064-I/PT is an extreme low power PIC32MM GPM family extends Microchip's lowest power and most cost-effective family of 32bit PIC32 microcontrollers by adding USB and ECC memory up to 256KB. The PIC32MM GPM family provides a smooth upward migration path to the PIC32MM GPL family customers who want more memory and pins while also providing a cost-effective migration path for customers who need higher performance and lower power in compact packages as small as 4x4mm.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| MIPS32 | ||
| TQFP | ||
| Surface Mount | ||
| LIN|I2S|Serial I2C|S | ||
| PIC32 | ||
| PIC32MM | ||
| 52 | ||
| 64 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MM Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |