PIC32MM0256GPM064-E/MR
Microcontroller 32-Bit MIPS32 microAptiv UC CPU Core 256KB Flash 32KB RAM 64-Pin
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MM0256GPM064-E/MR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 MHz | ||
| 64 Pins | ||
| 32 KB | ||
| 52 I/O's | ||
| -40 °C | ||
| 2 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC32 | ||
| PIC32MM | ||
| null | ||
| QFN | ||
| null | ||
| 10Bit, 12Bit | ||
| 20 Channels | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |