PIC32MM0256GPM028T-I/M6
MCU 32-Bit PIC32MM0256GPM028 PIC RISC 256KB Flash 2.5V/3.3V 28-Pin UQFN T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MM0256GPM028T-I/M6
Secondary Manufacturer Part#: PIC32MM0256GPM028T-I/M6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32-bit Bit | ||
| PIC | ||
| UQFN | ||
| Surface Mount | ||
| I2C/I2S/SPI/USB | ||
| PIC32 | ||
| PIC32MM | ||
| 21 | ||
| 28 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MM Series Microcontrollers | ||
| 32 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |